Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.470 |
| 10+ | €3.240 |
| 25+ | €3.140 |
| 100+ | €3.000 |
| 250+ | €2.900 |
| 500+ | €2.830 |
Product Information
Product Overview
The DS24B33Q+T&R is a 1-wire 4KB EEPROM in 6 pin TDFN package. This 4096bit non-volatile EEPROM is organized as 16 memory pages of 256bits each. Data is written to a 32byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single conductor 1-wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64bit registration number that is factory programmed into the chip ensures error free device selection and absolute part identity. The registration number is used to address the device in a multidrop 1-wire net environment. The DS24B33 is software compatible to DS2433 device. It is used in board identification, storage of calibration constants and product revision status.
- Supply voltage range from 2.8V to 5.25V
- Operating temperature range from -40°C to 85°C
- Read and write access is highly backward compatible to DS2433 device
- 256bit scratchpad with strict read/write protocols ensures integrity of data transfer
- Switchpoint hysteresis to optimize performance in the presence of noise
- Communicates to host at 15.4Kbps or 125Kbps using 1-wire protocol
- Low cost surface mount package
- IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air, typical) for IO pin
- Recovery time is 5μs (standard speed) and 2μs (overdrive speed)
- Board Identification; Medical Sensor Calibration Data Storage; Smart Cables; Storage of Calibration Constants; Storage of Product Revision Status
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Kbit
1-Wire
TDFN
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
16 x 256bit
-
6Pins
5.25V
-40°C
4Kbit 1 Wire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate