Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2438EVKIT+
Order Code3927577
Also Known As90-2438K+000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.580 |
Price for:Each
Minimum: 1
Multiple: 1
€80.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2438EVKIT+
Order Code3927577
Also Known As90-2438K+000
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Monitor
Silicon Core NumberDS2438
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board DS2438, DS9123O USB Adapter, RJ-11 Cable, EV Kit Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS2438 evaluation kit (EV kit) makes performance evaluation, software development and prototyping with the DS2438 smart battery monitor easy. The evaluation board interfaces to a PC through a DS9123O USB adapter and RJ-11 cable connection.
- Demonstrates the capabilities of the DS2438 smart battery monitor
- Provides small-volume DS2438 programming support
- Interfaces to the USB port of a PC running Windows XP® or older operating system
Contents
1 x evaluation board, 1 x DS9123O USB port adapter, 1 x RJ-11 cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
DS2438
Kit Contents
Evaluation Board DS2438, DS9123O USB Adapter, RJ-11 Cable, EV Kit Software
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Monitor
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001