Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.750 |
25+ | €1.610 |
100+ | €1.430 |
250+ | €1.360 |
500+ | €1.310 |
Product Information
Product Overview
The DS2411R+T&R is a low cost silicon serial number with VCC input in 3 pin SOT-23 package. This device generates unique, factory lasered and tested 64bit electronic registration number with external power supply (8bit family code (01h), 48bit serial number and 8bit CRC tester). It provides an absolutely unique identity that can be determined with minimal electronic interface (typically, a single port pin of microcontroller). Data is transferred serially through Analog Devices1-wire protocol. The external power supply is required which extends the operating voltage range of device below typical 1-wire devices. The DS2411 is used in PCB ID and authentication, peripheral ID and control, accessory identification, equipment registration, module identification, network reference design, license management and node identification.
- Supply voltage range from 1.5V to 5.25V
- Operating temperature range from -40°C to 85°C
- Active supply current of 100μA and standby supply current of 1μA
- Built-in multidrop controller enables multiple DS2411 to reside on common 1-wire network
- Multidrop compatible with other 1-wire products
- 8bit family code identifies device as DS2411 to the 1-wire master
- Directly connects to single port pin of a microprocessor and communicates at up to 15.4Kbps
- Overdrive mode boosts communication speed to 125Kbps
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Serial Number
5.25V
3Pins
85°C
-
No SVHC (21-Jan-2025)
1.5V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate