Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
10+ | €3.310 |
25+ | €3.120 |
100+ | €2.930 |
300+ | €2.580 |
500+ | €2.550 |
Product Information
Product Overview
The DS1830AS+ is a 3.3V reset sequence pushbutton device in 8 pin NSOIC package. This reset sequencer monitors power supply for an in-tolerance condition and pushbutton reset input for manual reset. First a precision temperature compensated reference and comparator circuit monitors the status of power supply and when an out of tolerance condition is detected, an internal power fail signal is generated that forces reset lines to go to an active state. If power supply returns to an in-tolerance condition, active-low RST1 will release followed by active-low RST2 and active-low RST3. Sequencing of resets allow for systems to power-up in an orderly manner providing superior reliability. The DS1830 provides functions of detecting out of tolerance conditions on a power supply and warning a processor based system of impending power failure. It is used in ATE, automatic utility meter reading, cable modems, cell phone base station end equipment, GPS and modems (analogue, ISDN, DSL).
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operating current (standby) of 10μA and RESET active time of 75ms (active-low RST1 /TD = VCC)
- Excellent for systems that need power-on resets in consistent sequence
- Asserts resets during power transients
- Pushbutton reset input for system override and selectable reset timing
- VCC trip point of 3.06V (TOL= VCC), 2.88V (TOL = GND) and 2.55V (TOL = open)
- Reduces need for discrete components
- Precision temperature compensated voltage reference
- Open-drain, active-low input
- Automated Test Equipment (ATE); Automatic Utility Meter Reading; Building Security/Remote Cameras; Cable Modems; Cell Phone Base Stations; Cell Phones
- Computers: Desktop, Workstation, Server; Cordless Phones; Digital Television (Receivers, Set-Top Boxes); End Equipment
- Modems (Analog, ISDN, DSL); Network Hubs, Switches, Routers; Notebook Computers; Pagers; Palmtops, Handy Terminals (incl. barcode); Global Positioning Systems
- Pen Entry Palmtops, PDAs and Organizers; Point-of-Sale Terminals; Portable Patient Monitoring/Drug Delivery; Printers and Faxes; Test and Measurement Equipment
Applications
System Monitoring, Security, Consumer Electronics, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.06V
3.06V
1V
Active-Low, Open-Drain
8Pins
75ms
85°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate