Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.290 |
10+ | €33.690 |
40+ | €31.210 |
120+ | €30.110 |
280+ | €28.630 |
Price for:Each
Minimum: 1
Multiple: 1
€42.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1744P-70+
Order Code2909725
Technical Datasheet
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StylePowerCap Module
No. of Pins34Pins
IC Interface TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
34Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Format
HH:MM:SS
Supply Voltage Min
4.5V
Clock IC Case Style
PowerCap Module
IC Interface Type
Parallel
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033027