Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.860 |
10+ | €8.600 |
25+ | €8.180 |
100+ | €7.630 |
250+ | €7.370 |
500+ | €7.100 |
Product Information
Product Overview
DS1629S+T&R is a 2-wire digital thermometer and real-time clock. It integrates the critical functions of a real-time clock and a temperature monitor. Communication to the DS1629 is accomplished via a 2-wire interface. The wide power supply range and minimal power requirement of the DS1629 allow for accurate time/temperature measurements in battery-powered applications. The digital thermometer provides 9-bit temperature readings which indicate the temperature of the device. The clock/calendar provides seconds, minutes, hours, day, date of the month, day of the week, month, and year. It consists of six major components like direct-to-digital temperature sensor, real-time clock, 2-wire interface, data registers, thermal and clock alarm comparators, oscillator divider and buffer. Applications include PCs/PDAs, cellular telephones, office equipment, data loggers, or any thermally sensitive system.
- Thermometer accuracy is ±2.0°C (typ)
- Thermometer resolution is 9bits (expandable)
- Thermostatic and time alarm settings are user definable; dedicated open-drain alarm output
- 32bytes SRAM for general data storage
- Data is read from/written to via a 2-wire serial interface (open drain I/O lines)
- No additional components are required; the device is truly a “temperature-to-digital” converter
- Supply voltage range from 2.2 to 5.5V
- DS1629 thermometer error is ±2.0°C max at -10°C to +85°C, 2.7V ≤ VDD ≤ 5.5V
- 8 SO package
- Measures temperatures from -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
NSOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
NSOIC
2.2V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1629S+T&R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate