Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.310 |
10+ | €6.590 |
25+ | €6.170 |
100+ | €5.400 |
250+ | €5.080 |
500+ | €4.970 |
Product Information
Product Overview
DS1339C-33#T&R is an I²C serial real-time clock. It is a low-power clock/date device with two programmable time-of-day alarms and a programmable square-wave output. Address and data are transferred serially through an I²C bus. The clock/date provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The DS1339 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time, date, and alarm operation. Typical applications include handhelds (GPS, POS terminals), consumer electronics (set-top box, digital recording, network appliance), office equipment (fax/printers, copier), medical (glucometer, medicine dispenser), telecommunications (routers, switches, servers), other (utility meter, vending machine, thermostat, modem).
- Completely manages all timekeeping functions
- Two time-of-day alarms, programmable square-wave output, oscillator stop flag
- Interfaces to most microcontrollers, I²C serial interface
- Low-power operation extends battery backup run time
- Automatic power-fail detect and switch circuitry, trickle-charge capability
- Underwriters Laboratories® (UL) recognized
- 3.3V voltage rating
- Input leakage is 1µA maximum at VCC=MIN to MAX, TA=-40°C to +85°C
- 16 SO package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
16Pins
-40°C
-
No SVHC (21-Jan-2025)
HH:MM:SS
2.97V
SOIC
I2C
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate