Quantity | Price (ex VAT) |
---|---|
36+ | €19.530 |
Product Information
Product Overview
The DS1225AB-170+ is a 64K non-volatile SRAM in 28 pin EDIP package. It is a 65,536bit, fully static, non-volatile SRAM organized as 8192 words by 8 bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The NV SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to the popular bytewide 28 pin DIP package. The device matches the pin-out of 2764 EPROM and the 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Data is automatically protected during power loss
- Directly replaces 8K x 8 volatile static RAM or EEPROM
- Unlimited write cycles
- Low power CMOS
- Read and write access time is 170ns
- Lithium energy source is disconnected to retain freshness until power is applied for the first time
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
8K x 8bit
170ns
28Pins
5.25V
70°C
MSL 1 - Unlimited
64Kbit
-
EDIP
4.75V
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1225AB-170+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate