Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1110LE-100+
Order Code2516614
Product RangeDS1110L
Technical Datasheet
74 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.110 |
10+ | €12.520 |
96+ | €11.210 |
192+ | €10.640 |
288+ | €10.070 |
576+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1110LE-100+
Order Code2516614
Product RangeDS1110L
Technical Datasheet
Total Delay Time100ns
Delay Time per Tap10ns
No. of Taps10
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Digital IC CaseTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS1110L
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Total Delay Time
100ns
No. of Taps
10
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
10ns
Supply Voltage Min
2.7V
Digital IC Case
TSSOP
Operating Temperature Min
-40°C
Product Range
DS1110L
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability