Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1085LZ-5+T
Order Code3927204
Product RangeDS1085L Series
Also Known As90-1085T+L05
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €8.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€20,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1085LZ-5+T
Order Code3927204
Product RangeDS1085L Series
Also Known As90-1085T+L05
Technical Datasheet
Synthesizer TypeFrequency
Frequency66MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
Digital IC CaseNSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDS1085L Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
3V
Digital IC Case
NSOIC
Operating Temperature Min
0°C
Product Range
DS1085L Series
SVHC
No SVHC (21-Jan-2025)
Frequency
66MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability