Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.980 |
Price for:Each
Minimum: 1
Multiple: 1
€66.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC566A-A
Order Code4628267
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6910-1CTS8
Kit Application TypeAmplifier
Application Sub TypeDigitally Controlled Programmable Gain Amplifier
Kit ContentsDemonstration Board LTC6910-1CTS8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC566A-A demonstration circuits feature the easy to use, rail-to-rail input and output LTC6910 series of low noise programmable gain amplifier (PGA). The inverting gain is set by changing the positions of three onboard jumpers: G0, G1 and G2 to set the 3-bit programming code. Demo circuit 566A-A is for the LTC6910–1 with gains of 0, 1, 2, 5, 10, 20, 50, 100V/V.
- Supply voltage range from 2.7V to 10.5V TA = 25°C, V+ to V-
- 12V/µs slew rate at Vs = ±2.5V, VOUT = ±1.4V, 16V/µs slew rate at Vs = ±5V, VOUT = ±1.4V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6910-1CTS8
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6910-1CTS8
Application Sub Type
Digitally Controlled Programmable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001