Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €94.720 |
Product Information
Product Overview
DC2984A is a LT3383 multioutput power management solution with 4 buck switching and 3 LDO linear regulators demonstration board. DC2984A is a multi-output power management solution demonstration circuit, featuring the LT®3383. It contains two 2.5A synchronous step-down DC-DC regulators, two 1.5A synchronous step-down DC-DC regulators and three 300mA LDO regulators. All the regulators can be enabled via its corresponding enable pins. The start-up sequence of the regulators can be programmed by connecting the outputs of the regulators to the enable pins in desired order.
- Input voltage range from 2.7V to 5.5V at TA = 25°C
- BUCK1 Output Voltage of 1.2V at BUCK1 enabled, I(BUCK1) = 0 - 2.5A, TA = 25°C
- BUCK2 output voltage of 1.5V at BUCK2 enabled, I(BUCK2) = 0 - 2.5A, TA = 25°C
- BUCK3 output voltage of 1.81V at BUCK3 enabled, I(BUCK3) = 0 - 1.5A, TA = 25°C
- BUCK4 output voltage of 3.31V at BUCK4 enabled, I(BUCK4) = 0 - 1.5A, TA = 25°C
- LDO1 output voltage of 1.2V at LDO1 enabled, I(LDO1) = 0-300mA, TA = 25°C
- LDO2 output voltage of 0.8V at LDO2 enabled, I(LDO2) = 0-300mA, TA = 25°C
- LDO3 output voltage of 1.8V at LDO3 enabled, I(LDO3) = 0-300mA, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3383EUJM#PBF
No SVHC (21-Jan-2025)
LT3383EUJM#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate