Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €107.870 |
Price for:Each
Minimum: 1
Multiple: 1
€107.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2846A
Order Code4023303
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC7804EMSE#PBF
Kit Application TypePower Management
Application Sub TypeSynchronous Boost DC-DC Controller
Kit ContentsDemonstration Board LTC7804EMSE#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit DC2846A is a DC/DC synchronous boost converter featuring the LTC®7804, a spread spectrum or constant frequency current mode synchronous boost controller. The DC2846A generates a 24V output voltage and provides up to 6A of output current. The 500KHz constant switching frequency operation results in a small and efficient circuit.
- Wide input voltage range: from 6V to 24V
- Relatively high output power, up to 150W
- Extremely low quiescent current, it’s 15µA at sleep mode and as low as 1µA at shutdown
- On-board low power bias supply
- Ability to select spread spectrum or fixed frequency
- Pulse-skipping mode, forced continuous operation or low ripple Burst Mode® operation at light loads
- Synchronization with external clock
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC7804EMSE#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTC7804EMSE#PBF
Application Sub Type
Synchronous Boost DC-DC Controller
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001