Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €189.600 |
Price for:Each
Minimum: 1
Multiple: 1
€189.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2807A
Order Code4640426
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6560
Kit Application TypeAmplifier
Application Sub TypeTransimpedance Amplifier
Kit ContentsDemonstration Board LTC6560
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2807A demonstration circuit features the LTC®6560 single-channel trans-impedance amplifier (TIA) with output multiplexing. The LTC6560, which features 74Kohm trans impedance gain and 30µA linear input current range, is ideal for LIDAR receivers using avalanche photodiodes (APD). The LTC6560 operates from 5V single supply and consumes only 90mW. Utilizing the LTC6560’s output MUX, multiple LTC6560 devices can combine into a single output. The LTC6560’s fast overload recovery makes it well suited for LIDAR receivers. The LTC6560’s single-ended output can swing 2VP-P into a 100 ohm load.
- DC2807A accepts voltage pulses and converts them to current for the TIA
- Board can also be used to measure bandwidth with a network analyser
- LTC6560 in a 3 × 3mm 16-pin QFN package with an exposed pad for thermal management
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6560
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6560
Application Sub Type
Transimpedance Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001