Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.890 |
Price for:Each
Minimum: 1
Multiple: 1
€30.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2403A
Order Code4640424
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6200CS8#PBF
Kit Application TypeAmplifier
Application Sub TypeSuccessive Approximation ADC Driver Amplifier
Kit ContentsDemonstration Board LT6200CS8#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2403A demonstration circuit features the LT®6200 amplifier. The DC2403A includes two of these amplifiers and is designed to drive the inputs of the DC2290A demo board. The DC2290A features the LTC®2387 18-bit, 15Msps high- speed SAR ADC. The linearity and low noise of the LT6200 make it an ideal candidate to drive the LTC2387 at frequencies up to 1MHz.
- Up to 1MHz input frequency
- Dual LT6200 driver board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6200CS8#PBF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LT6200CS8#PBF
Application Sub Type
Successive Approximation ADC Driver Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001