Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.910 |
Price for:Each
Minimum: 1
Multiple: 1
€68.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1676A
Order Code4032712
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4359HDCB#PBF
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsDemonstration Board LTC4359HDCB#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1676A is a LTC4359HDCB 28V/20A ideal diode and switch with reverse input protection demonstration board. Demonstration circuit 1676A showcases the LTC®4359 ideal diode controller with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 60V range. Each circuit comprises a load switch and ideal diode connected in series.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC4359HDCB#PBF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC4359HDCB#PBF
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182389