Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €198.070 |
Price for:Each
Minimum: 1
Multiple: 1
€198.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1564A-A
Order Code4628315
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2157CUP-14
No. of Bits14Bit
Sample Rate250MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2157CUP-14
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1564A-A demonstration circuit for LTC2157-14 dual 14bit ADC. The circuitry on the analogue inputs is optimized for analogue input frequencies from 5MHz to 140MHz.
- 250Msps maximum sample rate
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2157CUP-14
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2157CUP-14
Sample Rate
250MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001