Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.190 |
Price for:Each
Minimum: 1
Multiple: 1
€96.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1416B
Order Code4640420
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT1222CS8, LT1793CS8
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsDemonstration Board LT1222CS8, LT1793CS8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1416B is a demonstration circuit featuring LT1222CS8 low noise transimpedance amplifier. It utilizes the low voltage noise LT®1222 op amp, and the low current noise LT1793 op amp, along with the discrete NXP JFET BF8621 or equivalent, allowing the user to take advantage of each component’s particular optimization. These components are arranged with jumpers allowing various composite configurations. A socketed photodiode, OSRAM SFH213, is also provided.
- ±12V supply voltage
- 1Mohm TIA gain
- 300µV input offset voltage at LT1793 (VOS + IBIAS • 10M)
- 10µV/C input offset voltage drift at LT1793 (dVOS/dT +dIBIAS/dT • 10M)
- 1nV/√Hz input voltage noise density at f = 100KHz, JFET in gain configuration
- 70MHz gain bandwidth product at JP In (CCOMP = 49pF)
- 2MHz -3dB bandwidth with SFH213, 1Mohm gain, JP7 out
- 17mA supply current at VS = ±12V
- 6pA input bias current at LT1793 + BF862
- 95dB power supply rejection ratio at ±5V to ±15V, integrator in
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT1222CS8, LT1793CS8
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LT1222CS8, LT1793CS8
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001