Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.430 |
Price for:Each
Minimum: 1
Multiple: 1
€56.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1011A-C
Order Code4628310
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2494CUHF
No. of Bits16bit
Sample Rate15SPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsDemonstration Board LTC2494CUHF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1011A-C demonstration circuit features the LTC2494 16-bit Δ∑ ADC with internal PGA and temperature sensor. The LTC2494 includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analogue input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2°C resolution and 2°C absolute accuracy. The LTC2494 can be configured to provide a programmable gain from 1 to 256 in 8 steps.
- Easy Drive™ technology enables rail-to-rail inputs with zero differential input current
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2494CUHF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2494CUHF
Sample Rate
15SPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001