Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.210 |
| 10+ | €19.340 |
Product Information
Product Overview
DAC8800 is a octal 8bit D/A converter. It is designed to be a general purpose digitally controlled voltage adjustment device. The output voltage range can be independently set for each set of four D/A converters. In addition, both unipolar and bipolar output voltage ranges are easy to establish external reference input high low terminals. The digitally programmed output voltages are ideal for op-amp trimming, voltage controlled amplifier gain setting and any general purpose trimming tasks. A 3-wire serial digital interface loads the content of eight internal DAC registers which establish the output voltage levels. An asynchronous clear input places all DAC in a zero code output condition, very handy for system power-up. An internal regulator provides TTL input compatibility over a wide range of VDD supply voltages. It is used in applications like voltage set point control, digital offset and gain adjustment, microprocessor controlled calibration, general purpose trimming adjustments.
- Total unadjusted error is ±1/2LSB maximum
- Differential nonlinearity is ±1LSB maximum
- Input resistance is 3Kohm typical
- Input capacitance is 4pF typical
- Positive supply current is 1mA typical
- Power dissipation is 12mW typical
- DC power supply rejection ratio is 0.001% typical
- Settling time is 0.8µs typical
- Operating temperature is -40°C to 85°C
- Package style is 20-pin SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Serial
WSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
-12V to 0V, 4.5V to 16V
20Pins
-40°C
Octal 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DAC8800FSZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate