Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.260 |
Price for:Each
Minimum: 1
Multiple: 1
€53.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL203EB
Order Code4033163
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADXL203
Application Sub TypeAccelerometer - Dual-Axis
Kit ContentsEvaluation Board ADXL203EB
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADXL203EB is a dual axis accelerometer evaluation board. This board allows quick evaluation of the performance of the ADXL203 dual axis ±1.7g accelerometer. The ADXL203EB has a 5-pin 2.54mm spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL203EB to the application.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Accelerometer - Dual-Axis
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADXL203
Kit Contents
Evaluation Board ADXL203EB
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001