Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.500 |
10+ | €12.380 |
25+ | €10.110 |
100+ | €9.310 |
250+ | €8.920 |
500+ | €8.850 |
Product Information
Product Overview
ADV7182A is a versatile, one chip, multiformat video decoder that automatically detects standard analogue baseband video signals and converts them into YCbCr 4:2:2 component video data streams. The analogue input of the ADV7182A features a single, 10bit ADC and an on-chip differential to single-ended converter to accommodate direct connection of differential, pseudo differential, or single-ended CVBS without the need for external amplifier circuitry. The standard definition processor (SDP) on the ADV7182A automatically detects NTSC, PAL, and SECAM standards in the form of CVBS (composite), S-Video(Y/C), and YPrPb(component). The analogue video is converted into a 4:2:2 component video data stream that is compatible with the 8bit ITU-R BT.656 interface standard. ADV7182A1 has the same pinout and is software compatible with the ADV7182. Typical application includes advanced driver assistance, automotive infotainment, DVRs for video security and media players.
- Worldwide NTSC/PAL/SECAM colour demodulation support
- 4 analogue video input channels with on-chip antialiasing filter
- Video input support for CVBS (composite), S-Video (Y/C), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM auto detection and up to 4V common-mode input range solution
- Excellent CMR capability and 5-line adaptive comb filters and CTI/DNR video enhancement
- Full-featured VBI data slicer with teletext support and 2-wire serial MPU interface (I2C compatible)
- Single 1.8V supply possible
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
1.89V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate