Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.510 |
10+ | €10.040 |
25+ | €8.900 |
100+ | €7.860 |
250+ | €7.700 |
500+ | €7.550 |
Product Information
Product Overview
ADUM6201ARIZ-RL is a dual-channel, 5kV isolator with integrated DC-to-DC converter with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides up to 400mW of regulated, isolated power at either 5.0V or 3.3V from a 5.0V input supply, or at 3.3V from a 3.3V supply at the power levels. This device eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA component acceptance notice #5A, IEC 60601-1: 250V rms, 8 mm package, IEC 60950-1: 400V rms, 8mm package. Application includes RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, isolated sensor interfaces, industrial PLCs.
- 1 number of inputs VDD1 side, 1 number of inputs VDD2 side, 1Mbps maximum data rate
- 100ns maximum propagation delay (5V), 40ns maximum pulse width distortion
- Switching frequency is 180MHz typ (5V, TA = 25°C), isoPower integrated, isolated dc-to-dc converter
- Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF-10µF, IISO = 72mA)
- Output noise is 200mV p-p typical at (CBO = 0.1µF-10µF, IISO = 72mA, 5V operation, TA = 25°C)
- Output supply current is 80mA minimum at (VISO <gt/> 4.5V, 5V operation, TA = 25°C)
- Refresh rate is 1Mbps typical at (5V operation, TA = 25°C)
- Line regulation is 1mV/V typical at (IISO = 40mA, VDD1 = 4.5V to 5.5V)
- Temperature range from -40°C to +105°C
- 16-Lead SOIC-IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
-
Digital Isolator
5kVrms
105°C
-
3V
SOIC
25Mbps
-
Capacitive, Magnetic
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate