Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.590 |
25+ | €1.400 |
100+ | €1.190 |
250+ | €1.090 |
1000+ | €0.933 |
Product Information
Product Overview
ADUM110N1BRZ-RL7 is a single-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics, superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is approved by UL recognition, 3000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 565 V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose single-channel isolation, industrial field bus isolation.
- High common-mode transient immunity is 100KV/µs typical at (TA = 25°C)
- High robustness to radiated and conducted noise, high fail-safe output state
- Pulse width is 6.6ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Propagation delay is 7.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Jitter is 380ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Quiescent supply current is 0.9mA typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- No of inputs, VDD1 side is 1, withstand voltage rating is 3KVrms
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5.5V
8Pins
-
Digital Isolator
3kV
125°C
-
1.7V
NSOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate