Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADUC847BSZ32-5
Order Code4029596
Product RangeADUC Family ADUC8 Series Microcontrollers
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.550 |
| 10+ | €18.770 |
| 25+ | €16.300 |
| 100+ | €15.220 |
| 250+ | €15.170 |
| 500+ | €15.120 |
Price for:Each
Minimum: 1
Multiple: 1
€22.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUC847BSZ32-5
Order Code4029596
Product RangeADUC Family ADUC8 Series Microcontrollers
Technical Datasheet
Product RangeADUC Family ADUC8 Series Microcontrollers
Device Core8052
Operating Frequency Max12.58MHz
Program Memory Size32KB
No. of Pins52Pins
IC Case / PackageMQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2.25KB
ADC Channels10Channels
ADC Resolution24Bit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMicroConverter
MCU SeriesADuC84x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADUC847 is a MicroConverter® multichannel single 24bit ADC with embedded 62KB flash and single-cycle MCU. Typical applications are multichannel sensor monitoring, industrial/environmental instrumentation, weigh scales, pressure sensors, temperature monitoring, portable instrumentation, battery-powered systems, data logging, precision system monitoring.
- 24bit no missing codes, 22bit rms (19.5bit p-p) effective resolution
- 62Kbyte on-chip flash/EE program memory, 4Kbyte on-chip flash/EE data memory
- Flash/EE, 100-year retention, 100Kcycle endurance, 3 levels of flash/EE program memory security
- In-circuit serial download (no external hardware), high speed user download (5sec)
- 2304bytes on-chip data RAM, 8051-compatible instruction set
- High performance single-cycle core, 32KHz external crystal, 3 × 16bit timer/counter
- 24 programmable I/O lines, plus 8 analogue or digital input lines, watchdog timer (WDT)
- Time interval counter (wake-up/RTC timer), UART, SPI®, and I²C® serial I/O
- 52-lead MQFP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
ADUC Family ADUC8 Series Microcontrollers
Operating Frequency Max
12.58MHz
No. of Pins
52Pins
No. of I/O's
34I/O's
RAM Memory Size
2.25KB
ADC Resolution
24Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
MicroConverter
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8052
Program Memory Size
32KB
IC Case / Package
MQFP
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ADuC84x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability