Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.220 |
250+ | €2.100 |
1000+ | €1.980 |
Product Information
Product Overview
ADT7410 is a high accuracy digital temperature sensor. It contains a band gap temperature reference and a 13-bit ADC to monitor and digitize the temperature to a 0.0625°C resolution. The ADC resolution, by default, is set to 13bits (0.0625°C). This can be changed to 16bits (0.0078°C) by setting bit 7 in the configuration register (register address 0x03). The device has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. Pin A0 and pin A1 are available for address selection, giving the device four possible I²C addresses. The CT pin is an open drain output that becomes active when the temperature exceeds a programmable critical temperature limit. It is used in application such as medical equipment, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power system monitors, hand-held applications.
- Supply voltage range is 2.7V to 5.5V, high performance
- Fast first temperature conversion on power-up of 6ms
- No temperature calibration/correction required by user, no linearity correction required
- Power saving 1 sample per second (SPS) mode
- Power dissipation normal mode is 700µW typical at (VDD = 3.3V, normal mode at 25°C)
- 7µW typical at 3.3V in shutdown mode, programmable interrupts
- Critical overtemperature interrupt, overtemperature/under temperature interrupt
- I²C-compatible interface
- Temperature accuracy is ±0.5°C
- Operating temperature is -55°C to +150°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-55°C
150°C
NSOIC
8Pins
5.5V
16 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
150°C
NSOIC
2.7V
1Channels
I2C
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate