Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €3.060 |
98+ | €2.210 |
196+ | €2.160 |
294+ | €2.100 |
588+ | €2.050 |
Product Information
Product Overview
ADT7310 is a high accuracy digital temperature sensor. It contains a band gap temperature reference and a 13bit ADC to monitor and digitize the temperature to a 0.0625°C resolution. The ADC resolution by default is set to 13bits (0.0625 °C). This can be changed to 16bits (0.0078 °C) by setting bit 7 in the configuration register (register address 0x01). It is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210μA. It has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. It is used in applications such as medical equipment, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power system monitors, hand-held applications.
- Fast first temperature conversion on power-up of 6ms
- No temperature calibration/correction required by user, no linearity correction required
- Power saving 1 sample per second (SPS) mode, SPI-compatible interface
- Critical overtemperature interrupt, overtemperature/under temperature interrupt
- Power dissipation normal mode is 700µW typical at (VDD = 3.3V, normal mode at 25°C)
- Temperature conversion time is 240ms typical
- Temperature accuracy is ±0.5°C maximum
- Operating temperature is -55°C to +150°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
+150°C
SOIC
8Pins
5.5V
16 bits
-55°C
ADT7310 Series
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
150°C
NSOIC
2.7V
1Channels
4 Wire, SPI
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate