Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.230 |
17+ | €36.850 |
34+ | €35.510 |
102+ | €33.730 |
Price for:Each
Minimum: 1
Multiple: 1
€49.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21584KBCZ-4A
Order Code4568521
Technical Datasheet
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max450MHz
IC Case / PackageCSPBGA
No. of Pins349Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size640KB
No. of Cores2Cores
Program Memory Size512KB
Supply Voltage Min1.05V
Supply Voltage Max1.15V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
450MHz
No. of Pins
349Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
2Cores
Supply Voltage Min
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
AEC-Q100
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
640KB
Program Memory Size
512KB
Supply Voltage Max
1.15V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability