Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.530 |
| 10+ | €23.000 |
| 25+ | €21.620 |
| 100+ | €20.070 |
| 250+ | €19.670 |
Product Information
Product Overview
ADSP-21469 is a SHARC processor. It feature Analog Devices’ Super Harvard Architecture. The processors are source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, and ADSP-2116x DSPs, as well as with first generation ADSP-2106x SHARC processors in SISD (single instruction, single-data) mode. These 32bit/40-bit floating point processors are optimized for high performance audio applications with their large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications/peripheral interfaces (DAI/DPI). Available with unique audio centric peripherals such as the digital applications interface, DTCP (digital transmission content protection protocol), serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port, and more.
- Single-instruction, multiple-data (SIMD) computational architecture
- 5Mbits of on-chip RAM
- 4Mbits of on-chip ROM
- Processor instruction rate is 400MHz maximum
- SRC performance is -128dB
- Operating temperature is 0°C to +70°C
- Package style is 324-ball CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
400MHz
324Pins
I2C, SPI, UART
1Cores
1V
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
64 bit
CSPBGA
-
5Mbit
-
1.1V
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate