register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1,759.000 |
10+ | €1,724.000 |
Product Information
Product Overview
ADRV9029 is a highly integrated, radio frequency (RF) agile transceiver offering four independently controlled transmitters, dedicated observation receiver inputs for monitoring each transmitter channel, four independently controlled receivers, integrated synthesizers, and digital signal processing functions providing a complete transceiver solution. The receiver subsystem consists of four independent, wide bandwidth, direct conversion receivers with wide dynamic range. The four independent transmitters use a direct conversion modulator resulting in low noise operation with low power consumption. The device also includes two wide bandwidth, time shared, observation path receivers with two inputs each for monitoring transmitter outputs. It is used in applications such as 3G/4G/5G TDD and FDD massive MIMO, macro and small cell base stations.
- 2 observation receivers with 2 inputs each, centre frequency is 75MHz to 6000MHz
- Fully integrated DPD adaptation engine for power amplifier linearization
- Crest factor reduction engine, fully integrated clock synthesizer
- Multichip phase synchronization for all local oscillators and baseband clocks
- Support for TDD and FDD applications, 24.33Gbps JESD204B/JESD204C digital interface
- Fully integrated independent fractional-N radio frequency synthesizers
- Tx synthesis bandwidth is 450MHz maximum
- Tx large signal bandwidth is 200MHz maximum
- In band noise floor is -154.5dBFS/Hz typical
- Operating temperature range from -40°C to +110°C, package style is 289-lead CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24.33Gbps
75MHz
-
289Pins
1.89V
7dBm
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
110°C
MSL 3 - 168 hours
-
6GHz
CSPBGA
950mV
-
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate