Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.090 |
| 10+ | €22.770 |
| 25+ | €16.790 |
| 100+ | €16.450 |
| 250+ | €16.120 |
Product Information
Product Overview
ADRF6850 is a highly integrated broadband quadrature demodulator, frequency synthesizer and variable gain amplifier (VGA). This device covers an operating frequency range from 100MHz to 1000MHz for use in both narrow-band and wideband communications applications, performing quadrature demodulation from IF directly to baseband frequencies. This demodulator includes a high modulus fractional-N frequency synthesizer with integrated VCO, providing better than 1Hz frequency resolution, and a 60dB gain control range provided by a front-end VGA. Application includes broadband communications, cellular communications, satellite communications.
- Operating frequency range 100 to 1000MHz (VCC=3.3V, ambient temperature (TA)=25°C)
- IQ quadrature demodulator, integrated fractional-N PLL and VCO
- Typical input P1dB is +12dBm (0dB gain, VCC=3.3V, ambient temperature (TA)=25°C)
- Typical input IP2 is +40dBm (0dB gain, single-ended input, VCC=3.3V, ambient temperature (TA)=25°C)
- Typical noise figure (NF) is 49dB (0dB gain, VCC=3.3V, ambient temperature (TA)=25°C)
- Typical 1dB bandwidth wideband mode is 250MHz (VCC=3.3V; ambient temperature (TA)=25°C)
- SPI/I2C serial interface, typ supply current is 350mA (VCC=3.3V; ambient temperature (TA)=25°C)
- Temperature rating range from -40°C to +85°C
- 56-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
3.15V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
1GHz
3.45V
56Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate