Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €74.150 |
10+ | €65.960 |
25+ | €64.320 |
100+ | €60.870 |
Product Information
Product Overview
ADRF5717BCCZN is a silicon, 2-bit digital attenuator with 48dB attenuation range in 16dB steps supporting the glitch-free operation. It operates from 1MHz to 30GHz with better than 2.8dB of insertion loss and better than 3.3dB attenuation accuracy. The ATTIN and ATTOUT port of the device has an RF power handling capability of a 30dBm steady state average and a 33dBm steady state peak. It requires a dual-supply voltage of +3.3V and -3.3V. This device features parallel mode control and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. It can also operate with a single positive supply voltage (VDD) applied while the negative supply voltage (VSS) is tied to ground. It is used in applications such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, and electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Single-supply operation supported, tight distribution in relative phase
- No low frequency spurious signals, parallel mode control, CMOS-/LVTTL-compatible
- Ultrawideband frequency range from 1MHz to 30GHz
- Insertion loss is 15dB typical at (100MHz to 8GHz)
- Attenuation step error is ±0.8dB typical at (100MHz to 8GHz)
- Rise and fall time is 2µs typical at (10% to 90% of RF output (RFOUT))
- 0.1dB RF amplitude settling time is 6.6µs typ at (50% triggered control to 0.1 dB of final RFOUT)
- Insertion loss state (input linearity) is 30dBm typical at ((TCASE) = 25°C)
- Positive supply current is 230µA typical at (LE, D5, and D6 = 0V)
- Operating temperature range from -40°C to +105°C, 20-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30GHz
16dB
2.8dB
3.15V
31dBm
20Pins
-40°C
No SVHC (21-Jan-2025)
1MHz
48dB
2bit
3.45V
LGA-EP
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate