Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.770 |
10+ | €54.770 |
25+ | €54.580 |
100+ | €50.730 |
Product Information
Product Overview
ADRF5714BCCZN is a silicon, 1-bit digital attenuator with 16dB attenuation, which supports glitch-free operation. This device operates from 100MHz to 30GHz with better than 1.3dB of insertion loss and excellent attenuation accuracy. The ATTIN and ATTOUT port of the device has an RF input power handling capability of 30dBm average and 33dBm peak. It requires a dual-supply voltage of +3.3V and -3.3V. This device features CMOS-/low voltage transistor-to-transistor logic (LVTTL)-compatible control. It can also operate with a single positive supply voltage (VDD) applied while the negative supply voltage (VSS) is tied to ground. It is used in applications such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Single-supply operation supported, tight distribution in relative phase
- No low-frequency spurious signals, CMOS-/LVTTL-compatible
- Insertion loss is 0.7dB typical at (100MHz to 8GHz)
- Attenuation accuracy is ±0.10dB typical at (100MHz to 8GHz)
- 0.1dB power compression (insertion loss state) is 33dBm typical at (TCASE = 25°C)
- 16dB attenuation state is 49dBm typical at ((TCASE) = 25°C with a 50 ohm system)
- Positive supply current (D0 = 0V) is 150µA typical at ((TCASE) = 25°C)
- Rise time and fall time is 130ns typical at (10% to 90% of RFOUT)
- RF amplitude settling time (0.1dB) is 110ns typ at (50% triggered control to 0.1dB of final RFOUT)
- Operating temperature range from -40°C to +105°C, 12-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30GHz
16dB
1.3dB
3.15V
31dBm
12Pins
-40°C
No SVHC (21-Jan-2025)
100MHz
16dB
1bit
3.45V
LGA-EP
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate