Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.470 |
10+ | €12.280 |
25+ | €11.780 |
100+ | €9.650 |
250+ | €9.550 |
500+ | €8.680 |
Product Information
Product Overview
ADRF5534 is an integrated RF, front-end multichip module designed for time division duplex (TDD) applications. This device operates from 3.1GHz to 4.2GHz. It is configured with an LNA and a high-power, silicon, SPDT switch. In the receive operation at 3.6GHz, the LNA offers a low noise figure (NF) of 1.3dB and a high gain of 35.5dB with a third order input intercept point (IIP3) of -4dBm. In the transmit operation, the switch provides a low insertion loss of 0.8dB and handles a long-term evolution (LTE) average power of 37dBm for a full lifetime operation (8 dB peak to average ratio (PAR)) and 39dBm for a single event (<lt/>10 sec) LNA protection operation. Application includes wireless infrastructure, TDD massive multiple input and multiple output (MIMO) and active antenna systems, TDD-based communication systems.
- LNA and high-power silicon SPDT switch
- On-chip bias and matching, single-supply operation
- 35.5dB typical gain (ANT to RXOUT, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 1.5dB typical gain flatness (over any 400MHz bandwidth, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 1.3dB typical low noise figure (at 3.6GHz, VCC = 5 V, T/R = 0 V or 5 V, TCASE = 25°C)
- 0.8dB typical insertion loss (ANT to TERM, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 25dB typical output return loss (ANT to TERM, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 650ns typical settling time (ANT to TERM, 50% of T/R to 0.3dB of RF output)
- Supply voltage range from 4.7 to 5.25V (ANT to TERM, VCC = 5V, T/R = 0V or 5V, TCASE = 25°C)
- 24 lead LFCSP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.1GHz
-
-
24Pins
5.25V
TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure
105°C
No SVHC (21-Jan-2025)
4.2GHz
37dBm
LFCSP-EP
4.75V
120mA
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate