Print Page
Image is for illustrative purposes only. Please refer to product description.
494 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.950 |
10+ | €103.210 |
25+ | €85.520 |
500+ | €76.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€117.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5142BCCZN-R7
Order Code4562438
Technical Datasheet
Frequency Min8GHz
Frequency Max11GHz
RF IC Case StyleLGA-EP
No. of Pins20Pins
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
8GHz
RF IC Case Style
LGA-EP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
11GHz
No. of Pins
20Pins
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability