Quantity | Price (ex VAT) |
---|---|
500+ | €115.770 |
Product Information
Product Overview
ADRF5054BCCZN-R7 is a 1GHz to 60GHz, reflective, silicon SP4T switch. The switch has a low insertion loss of 2.2dB and 3.2dB with 33dB and 28dB isolation at 40GHz and 60GHz, respectively. It has an RF input power handling capability of 24dBm for the through and hot switching paths. It requires dual-supply voltages of ±3.3V. It employs complementary metal-oxide semiconductor (CMOS)- and low voltage transistor logic (LVTTL)-compatible control. It can also operate with a single positive supply voltage (VDD) applied while the negative supply voltage (VSS) is tied to ground. In this operating condition, the small signal performance is maintained while the switching characteristics, linearity, and power handling performance are derated. Typical applications are industrial scanners, test instrumentation, cellular infrastructure—mmWave 5G, military radios, radars, and electronic counter measures (ECMs), Microwave radios and very small aperture terminals (VSATs).
- High input linearity, P0.1dB: 25dBm typical, IP3: 47dBm typical
- High RF power handling, through path/hot switching path: 24dBm
- CMOS-/LVTTL-compatible
- No low frequency spur
- Fast RF switching time: 25ns
- RF settling time (50% VCTRL to 0.1dB of RFOUT): 35ns
- Single-supply operation capability (VDD = 3.3V, VSS = 0V)
- Ultrawideband frequency range: 1GHz to 60GHz
- 24-terminal land grid array [LGA] package
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1GHz
LGA-EP
3.15V
-40°C
-
No SVHC (21-Jan-2025)
60GHz
24Pins
3.45V
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate