Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.300 |
25+ | €1.170 |
100+ | €1.040 |
250+ | €0.968 |
500+ | €0.908 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL62083UR31O+T
Order Code4661477
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Max-
Reset Threshold Voltage - Nom3.059V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ADPL62083UR31O+T is a low-power, supervisory circuit. It monitors voltages from 1.02V to 4.8V using a factory-set reset threshold. The ADPL62083 features an open-drain, active-low reset output. The reset output asserts and remains asserted for the reset timeout period after the monitored voltage exceeds its threshold. Typical applications include portable/battery-powered and industrial equipment, e-readers/tablets, and smartphones.
- Guaranteed reset valid to VCC ≥ 1V
- Power-supply transient immunity
- Supply current is 7µA typ at VCC = 5.5V, no load, TA = +25°C
- VCC undervoltage lockout is 0.9V max at VCC = 1V to 5.5V, C1 = 0.1µF, TA = -40°C to +125°C
- Reset threshold hysteresis is 5%VTH typ (VCC rising) at VCC = 5.5V, no load, TA = +25°C
- Reset threshold tempco is 30ppm/°C typ at VCC = 5.5V, no load, TA = +25°C
- VCC to reset delay is 30µs typ (VCC falling at 10mV/µs from (VTH+ 100mV) to (VTH – 100mV))
- 3 SOT23 package
- Temperature range from -40°C to +125°C
Technical Specifications
Reset Threshold Voltage - Min
-
Reset Threshold Voltage - Nom
3.059V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
3Pins
Delay Time
210ms
Operating Temperature Max
125°C
Qualification
-
Reset Threshold Voltage - Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability