Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL44001AZT+T
Order Code4627502
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
2,415 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.719 |
10+ | €0.515 |
25+ | €0.463 |
100+ | €0.405 |
250+ | €0.378 |
500+ | €0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL44001AZT+T
Order Code4627502
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max38V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current560mV at 100mA
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
38V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
560mV at 100mA
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability