Print Page
Image is for illustrative purposes only. Please refer to product description.
2,435 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.593 |
250+ | €0.513 |
500+ | €0.503 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€64.30 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL42001AZT+T
Order Code4627499RL
Technical Datasheet
Input Voltage Min4V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Min600mV
Output Voltage Max18V
Dropout Voltage - Typ @ Current560mV at 100mA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Max
18V
No. of Pins
6Pins
Operating Temperature Max
125°C
Input Voltage Max
20V
Output Voltage Min
600mV
Dropout Voltage - Typ @ Current
560mV at 100mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability