Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.200 |
250+ | €1.960 |
500+ | €1.810 |
Product Information
Product Overview
ADP7142 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7V to 40V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high performance analogue and mixed signal circuits operating from 39V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. Each fixed output voltage can be adjusted above the initial set point with an external feedback divider. This allows the ADP7142 to provide an output voltage from 1.2V to VIN − VDO with high PSRR and low noise. Typically used in regulation to noise sensitive applications (ADC, DAC circuits, precision amplifiers, power for VCO VTUNE control), communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Fixed output voltage of 3.3V
- Low noise of 11µVrms independent of fixed output voltage
- Initial accuracy of ±0.8%, precision enable
- Accuracy over line, load and temperature (−1.2% to +1.5%, TJ=−40 to +85°C, ±1.8%, TJ= −40 to +125°C)
- Low quiescent current, IGND = 50μA (typical) with no load
- Low shutdown current of 1.8μA at VIN = 6V, 3.0μA at VIN = 40V
- Stable with a small 2.2µF ceramic output capacitor
- Dropout voltage of 200mV typical at OUT = 200mA
- Temperature range from -40°C to +125°C, 6-lead LFCSP (2mm x 2mm w/ EP) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
200mA
200mV
LFCSP-EP
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
1Outputs
3.3V
-
200mA
200mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate