Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.100 |
250+ | €1.860 |
1500+ | €1.590 |
Product Information
Product Overview
ADP5300 is a high efficiency, ultralow quiescent current step-down regulator with output discharge. The ADP5300 runs from a single input supply voltage, allowing the use of multiple alkaline or NiMH, Li-Ion cells, or other power sources. The total solution requires only four tiny external components. The ADP5300 can operate between hysteresis mode and pulse-width modulation (PWM ) mode via the SYNC/MODE pin. Typical application includes energy ( gas and water) metering, portable and battery-powered equipment and medical keep-alive power supplies.
- Input supply voltage range from 2.15V to 6.5V and operates down to 2V voltage
- Ultralow 180nA quiescent current and selectable output voltage of 0.8V to 5V
- ±1.5% output accuracy over full temperature range in PWM mode
- Selectable hysteresis mode or PWM operation mode
- Up to 50mA output current in hysteresis mode and up to 500mA output current in PWM mode
- VOUTOK flag monitors the output voltage and UVLO, OCP, and TSD protection
- Ultra fast stop switching control, 100% duty cycle operation mode, quick output discharge option
- 2MHz typ switching frequency in PWM mode with optional SYNC clock range from 1.5MHz to 2.5MHz
- 10 lead LFCSP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
6.5V
500mA
10Pins
-
5V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.15V
500mA
LFCSP
Surface Mount
800mV
2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate