Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.960 |
250+ | €2.660 |
500+ | €2.650 |
Product Information
Product Overview
ADP3339 is a high accuracy, ultralow IQ, anyCAP low dropout regulator. It operates with an input voltage range of 2.8V to 6V. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. It is widely used in application such as notebooks, palmtop computers, SCSI terminators, battery-powered systems, PCMCIA regulators, bar code scanners, camcorders, cameras etc.
- High accuracy over line and load is ±0.9% at 25°C, ±1.5% over temperature
- Ultralow dropout voltage is 230mV (typical) at 1.5A
- Current and thermal limiting, low noise
- Output voltage range is 2.5V
- Operating temperature range is −40°C to +85°C
- Packaging style is 3-lead SOT-223
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6V
1Outputs
2.5V
-
1.5A
Positive Output
1.5A
SOT-223
230mV
SOT-223
-40°C
2.5V 1.5A LDO Voltage Regulators
MSL 1 - Unlimited
2.8V
2.5V
-
2.5V
-
-
230mV
1.5A
230mV
Surface Mount
3Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate