Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.705 |
10+ | €0.525 |
25+ | €0.509 |
100+ | €0.467 |
250+ | €0.458 |
500+ | €0.448 |
Product Information
Product Overview
ADP190 is a high-side load switch designed for operation from 1.1V to 3.6V. This load switch provides power domain isolation for extended power battery life. This device contains a low on-resistance P-channel MOSFET that supports more than 500mA of continuous current and minimizes power loss. The low 2μA (maximum) of ground current and ultralow shutdown current make the device ideal for battery operated portable equipment. The built-in level shifter for enable logic makes the device compatible with modern processors and GPIO controllers. It is used in applications such as mobile phones, digital cameras and audio devices, portable and battery-powered equipment.
- Internal output discharge resistor
- Turn-on slew rate limiting
- Low input voltage range from 1.1V to 3.6V
- 500mA continuous operating current
- Built-in level shift for control logic that can be operated by 1.2V logic
- Ground current is 2μA maximum
- Ultralow shutdown current is 0.1µA typical
- VIN to VOUT resistance is 105Mohm typical at (VIN = 1.8V, ILOAD = 200mA, EN = 1.5V)
- Operating temperature is -40°C to +85°C
- Package style is 4-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
3.6V
0.08ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
500mA
WLCSP
No
1Outputs
85°C
-
No SVHC (21-Jan-2025)
WLCSP
Technical Docs (1)
Alternatives for ADP190ACBZ-R7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate