Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1754ACPZ-1.3-R7
Order Code4026873RL
Product Range1.3V 1.2A LDO Voltage Regulators
Technical Datasheet
1,547 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €2.160 |
250+ | €1.920 |
1500+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€221.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1754ACPZ-1.3-R7
Order Code4026873RL
Product Range1.3V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom1.3V
Output Voltage Nom1.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.2A
Max Output Current1.2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.3V 1.2A LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADP1754 is a low dropout (LDO) CMOS linear regulator. Typical application includes server computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/ microprocessor supplies and instrumentation equipment/data acquisition systems.
- Input voltage range from 1.6V to 3.6V and maximum output current of 1.2A
- Low shutdown current is <lt/> 2µA and initial accuracy of ±1%
- Very low dropout voltage of 105mV at 1.2A load
- Accuracy over line, load and temperature of ±2% and stable with small 4.7µF ceramic output capacitor
- 7 fixed output voltage options with soft start 0.75V to 2.5V
- High PSRR of 65dB at 1KHz, 65dB at 10KHz and 54dB at 100KHz
- Excellent load and line transient response and current-limit and thermal overload protection
- 23μVrms at 0.75V output
- Power-good indicator, logic-controlled enable and reverse current protection
- 16 lead LFCSP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
Output Voltage - Nom
1.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.2A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
1.3V
Output Voltage Max
-
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.3V 1.2A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability