Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €1.960 |
98+ | €1.370 |
196+ | €1.350 |
294+ | €1.320 |
588+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4662BRZ
Order Code4018268
Technical Datasheet
LVDS IC TypeLVDS Differential Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Input LevelLVDS
Output LevelCMOS, TTL
No. of Bits1bit
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADN4662 is a single, CMOS, low voltage differential signalling (LVDS) line receiver offering data rates of over 400Mbps (200MHz) and ultra low power consumption. It features a flow-through pinout for easy PCB layout and separation of input and output signals. Typical application includes point -to-point data transmission, multi drop buses, clock distribution networks and backplane receivers.
- ±15KV ESD protection on input pins
- Flow -through pinout simplifies PCB layout
- 2.5ns maximum propagation delay and 3.3V power supply
- High impedance outputs on power down and low power design of typically 18mW (quiescent)
- Interoperable with existing 5V LVDS drivers
- Accepts small swing (310mV typical) differential signal level
- Supports open, short and terminated input fail -safe
- 0V to -100mV threshold region and conforms to TIA/EIA -644 LVDS standard
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS IC Type
LVDS Differential Line Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Output Level
CMOS, TTL
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
NSOIC
Input Level
LVDS
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability