Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.430 |
Price for:Each
Minimum: 1
Multiple: 1
€46.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM8613-EVALZ
Order Code4032693
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM8613Y232ACBZ-R7
Kit Application TypePower Management
Application Sub TypeSupply Voltage Supervisor
Kit ContentsEvaluation Board ADM8613Y232ACBZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADM8613-EVALZ is an evaluation board for the ADM8613 ultra-low power supervisory IC with Watchdog timer and manual reset. This ultra-low power voltage supervisor monitors the input voltage level and compare it against an internal reference.
- Pretrimmed voltage monitoring threshold: 2.32V with ±1.3% accuracy
- Built in LED for output monitoring
- Watchdog disable input (WD-DIS) pin
- Built in tact switch (JP1) for input condition override
- Manual reset (MR#) pin for input condition override
- Watchdog timer input (WDI) pin for monitoring an external microprocessor
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM8613Y232ACBZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADM8613Y232ACBZ-R7
Application Sub Type
Supply Voltage Supervisor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001