Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €1.690 |
250+ | €1.570 |
500+ | €1.490 |
Product Information
Product Overview
ADM8323 is a supervisory circuits with windowed watchdog and manual reset. It is a supervisory circuit that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. An on-chip watchdog timer checks for activity within a preset timeout window. A reset signal can also be asserted by an external push-button switch through a manual reset input. The RESET output is either push-pull. A watchdog failure results in a low output on the RESET (active high) pin. A failure can be triggered either by a fast watchdog error (watchdog pulses too close together) or by a slow watchdog error (no watchdog pulse within the timeout period). This effectively gives a window to observe the watchdog pulse. The watchdog timeout is measured from the last falling edge of the watchdog input (WDI). Application includes automotive microprocessor systems, computers, controllers, intelligent instruments, portable equipment.
- 4.63V reset threshold, 15ms maximum fast timeout
- 300ms minimum slow timeout, 140ms minimum reset timeout
- Manual reset input, open-drain or push-pull RESET (active high) outputs
- Low power consumption
- Operating voltage range from 0.9 to 5.5V (VCC = (VTH + 1.5%) to 5.5V, TA = -40 to +125°C)
- 10µA typical supply current (VCC = 5.5V, WDI = 0V, TA = -40°C to +125°C)
- 20ppm/°C typical reset threshold temperature coefficient (TA = -40°C to +125°C)
- 90µs typical VCC to reset delay, tRD (VCC falling at 1mV/µs)
- 200ns minimum WDI pulse width (VIL = 0.3 × VCC, VIH = 0.7 × VCC)
- 5 lead SOT-23 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V
0.9V
Manual
5Pins
140ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate