Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €2.010 |
250+ | €1.790 |
1000+ | €1.640 |
Product Information
Product Overview
ADM3232E is a high speed, 2-channel RS-232/V.28 interface device that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. RS-232 (TxOUT and RxIN) inputs and outputs are protected against electrostatic discharges (upto ±15kV ESD protection). This ensures compliance with IEC 1000-4-2 requirements. It is widely used in application such as general-purpose RS-232 data link, portable instruments, handsets industrial/telecom diagnostic ports etc.
- Data rate is 460kbps
- Meets EIA-232E specifications
- 0.1μF charge pump capacitors
- Contact discharge is ±8kV
- Air gap discharge is ±15kV
- Operating voltage range is 3.3V
- VCC power supply current is 1.3mA
- Operating temperature is –40°C to +85°C, package style is 16-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
Full Duplex
3V
NSOIC
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS232 Transceiver
2Receivers
2
460Kbps
5.5V
NSOIC
-
-
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate