Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €12.030 |
25+ | €10.710 |
100+ | €9.450 |
400+ | €9.440 |
800+ | €9.250 |
Product Information
Product Overview
ADM2795E is a 5KV rms signal isolated RS-485 transceiver that features up to ±42V of AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. The device integrates Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, RS-485 transceiver, and IEC electromagnetic compatibility (EMC) transient protection in a single package. This RS-485/RS-422 transceiver that integrates IEC 61000-4-5 level 4 surge protection, allowing up to ±4KV protection on the RS-485 bus pins (A and B). The device has IEC 61000-4-4 level 4 EFT protection up to ±2KV and IEC 61000-4-2 level 4 ESD protection on the bus pins, allowing this device to withstand up to ±15KV on the transceiver interface pins without latching up. Typical applications are heating, ventilation, and air conditioning (HVAC) networks, industrial field buses, building automation, utility networks.
- Fully TIA/EIA RS-485/RS-422 compliant when operated over a 3 V to 5.5 V VDD2 power supply
- IEC 61000-4-6 conducted radio frequency (RF) immunity (10V/m rms)
- Robust noise immunity (tested to the IEC 62132-4 standard)
- Passes EN55022 class B radiated emissions by 6dBµV/m margin
- Receiver short-circuit, open-circuit, and floating input fail-safe
- Supports 256 bus nodes (96Kohm receiver input impedance)
- Glitch free power-up/power-down (hot swap)
- 16-lead standard small outline package [SOIC-W]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
1.7V
WSOIC
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
2.5Mbps
5.5V
WSOIC
256
Open, Short
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate