Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.190 |
10+ | €8.220 |
47+ | €6.710 |
141+ | €5.940 |
282+ | €5.820 |
517+ | €5.700 |
Product Information
Product Overview
ADM2482E is a 2.5KV isolated RS-485 transceiver with integrated transformer driver suitable for high speed communication on multipoint transmission lines. Transmitter output pin Y is linked externally to receiver input pin A, and transmitter output pin Z to receiver input pin B. The devices employ the Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. An on-chip oscillator outputs a pair of square waveforms that drive an external transformer to provide isolated power. Safety and regulatory approvals are UL recognition: 2500 V rms for 1 minute per UL 1577, VDE certificates of conformity, DIN VVDE V 0884-10 (VDE V 0884-10):2006-12. Typical applications are isolated RS-485/RS-422 interfaces, industrial field networks, multipoint data transmission systems.
- Integrated oscillator driver for external transformer
- ±15KV ESD protection on RS-485 input/output pins
- 256 nodes on bus, true fail-safe receiver inputs
- Thermal shutdown protection
- Driver output enters a high impedance state when the driver enable signal is low
- Differential output voltage, loaded is 2 to 5V (at RL=100 ohm (RS-422), 3V ≤ VDD1 ≤ 5.5V)
- Short-circuit output current is 250mA (at 3V ≤ VDD1 ≤ 5.5V, 3V ≤ VDD2 ≤ 3.6V, TA=25°C)
- 16Mbps data rate
- 16-lead SOIC-W package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
16Mbps
5.5V
16Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex, Full Duplex
3V
WSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate